

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Timer
230 V AC
1-channel
analogue
SYN 169 s
1690801
(L x W x H) 69 x 72 x 104 mm
72 mm
104 mm
69 mm
24h mode
0
Panel mounting 72x72 mm
72
104 mm
69 mm
Change-over contact
3
AC
IP20
not relevant
Datasheet 2157997 Theben SYN 169 s Timer analogue 230 V AC
User & Safety Instructions 2157997 Theben SYN 169 s Timer analogue 230 V AC