The DeltaMate Extender fittings are water cooling connections for the individual components of a custom water cooling system. The extender fittings are made of brass. Brass, as copper and zinc alloy, has the advantage that it is anologically compatible with other metals and is both harder and more corrosion resistant than copper.
Thermal Grizzly DeltaMate Extender: Robust extender fitting with two G1/4” external threads
The sealing rings (O-rings) are made of the especially elastic as well as ozone and UV-resistant EPDM (ethylene propylene-Dien rubber). The robust design of the DeltaMate fittings allows it to be mounted using a 8 mm Allen key.
The uniform outside diameter of all DeltaMate connections enables seamless integration of the individual products. This gives your build a consistent, clean look with seamless transitions.
Functional design with nickel coating
The DeltaMate Extender - MM7R has two G1/4” external threads and offers a high-quality finish in the form of a matt nickel coating, which is also easy to clean. The extender is used as an extension connection between two water cooling components with internal thread.
This text is machine translated.