The DeltaMate Extender MF14 by Thermal Grizzly is the ideal solution to specifically provide 14 mm of space between the components of a custom water cooling system. Especially in narrow builds or precise pipe runs, the Extender provides more flexibility in mounting.
Precise distance holder for narrow builds
The DeltaMate MF14 Extender is placed between the fittings and the connection thread, thus creating specific space - especially convenient when certain components are difficult to access or close to each other. The 14 mm length is optimal for fine adjustments in the cooling circuit.
Modular design for maximum combinability
With standardized G1/4-inch internal and external threads, the Extender can be perfectly combined with other DeltaMate components – for example, to create a 28 mm offset double-rotary setup in combination with two 90° rotary fittings.
Resistant and easy to install
Like all DeltaMate fittings, the MF14 is made of robust brass and is finished with a black chrome coating. The installation is done easily and safely with the help of a 8-mm inner wrench - even at places difficult to reach.
This text is machine translated.