The DeltaMate Extender MF10 from Thermal Grizzly is the ideal solution to create a targeted 10 mm distance between the components of a custom water cooling system. Especially in narrow builds or precise pipe runs, the Extender provides more flexibility in mounting.
Precise distance holder for narrow builds
The DeltaMate MF10 Extender is placed between the fitting and connection thread, thus creating specific space - especially convenient when certain components are difficult to access or close to each other. The 10 mm length is optimal for fine adjustments in the cooling circuit.
Modular design for maximum combinability
With standardized G1/4-inch internal and external threads, the Extender can be perfectly combined with other DeltaMate components – for example, to create a 28 mm offset double-rotary setup in combination with two 90° rotary fittings.
Resistant and easy to install
Like all DeltaMate fittings, the MF10 is made of robust brass and is finished with a matt nickel coating. The installation is done easily and safely with the help of a 8-mm inner wrench - even at places difficult to reach.
This text is machine translated.