The DeltaMate fittings are water cooling hose connections for the individual components of a custom water cooling system. The fittings are made of brass by machine. Brass offers the advantage of copper and zinc alloy, that it is anologically compatible with other metals and is both harder and more corrosion resistant than copper.
Thermal Grizzly Deltamate: Robust brass pass-through fitting
The black chrome-plated DeltaMate Pass Through Fitting is used on a lead-through in a panel, such as a chassis wall or a PCI slot bracket. The panel thickness can be up to 5.5 mm and the diameter of the lead-through can be between 18 and 22 mm.
Apertures of this type are available in the housing (usually at the back) or can be retrofitted in the form of a PCI slot aperture. They are designed for connecting two chambers in a casing or using an external radiator.
Robust design – easy installation
The robust design of the DeltaMate fittings allows it to be mounted using a 8 mm Allen key. The uniform outside diameter of all DeltaMate connections enables seamless integration of the individual products.
This text is machine translated.