The DeltaMate fittings are water cooling hose connections for the individual components of a custom water cooling system. The fittings are made of brass by machine. Brass, as copper and zinc alloy, has the advantage that it is anologically compatible with other metals and is both harder and more corrosion resistant than copper.
Thermal Grizzly DeltaMate: Robust fitting for hard tubes with 14 mm outer diameter
The DeltaMate HT14 in black connector is suitable for tubes (hard tubes) made of hard plastics and metals with a 14 mm outer diameter. The HT14 fitting is designed for easy measurement of length and installation.
To do this, the pipe is not inserted into the fitting, but mounted on its top. The fittings are coated with a matt black chrome coating for a noble finish that can be cleaned well at the same time.
Functional design with EPDM-sealing rings
The sealing rings (O-rings) are made of the especially elastic as well as ozone and UV-resistant EPDM (ethylene propylene-Dien rubber). The robust design of the DeltaMate fittings allows it to be mounted using a 8 mm Allen key.
The uniform outside diameter of all DeltaMate connections enables seamless integration of the individual products. Thus your build gets a clean, simple and uniform look.
This text is machine translated.