The DeltaMate fittings are water cooling hose connections for the individual components of a custom water cooling system. The fittings are made of brass by machine. Brass, as copper and zinc alloy, has the advantage that it is anologically compatible with other metals and is both harder and more corrosion resistant than copper.
Thermal Grizzly DeltaMate: Robust compression fitting for soft tubes with 16 mm outer diameter
The DeltaMate ST16 connector in black with G1/4-inch thread is suitable for soft tubes made of soft plastics with a 10/16-mm diameter. The fittings are coated with a matt black chrome coating for a noble finish that can be cleaned well at the same time.
A single conical hose connection enables in combination with a knurled compression ring a secure mounting of the hose with high holding force.
Functional design with EPDM-sealing rings
The sealing rings (O-rings) are made of the especially elastic as well as ozone and UV-resistant EPDM (ethylene propylene-Dien rubber). The robust design of the DeltaMate fittings allows it to be mounted using a 8 mm Allen key.
The uniform outside diameter of all DeltaMate connections enables seamless integration of the individual products. Thus your build gets a clean, simple and uniform look.
This text is machine translated.