There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Thermally conductive paste
Kryonaut
1 pc(s)
12.5 W/mK
Multicolour
-200 °C
350 °C
10 ml
37 g
not relevant
-250 - 350 °C
yes
3.7 g/cm³
Datasheet 3489161 Thermal Grizzly Kryonaut Thermally conductive paste 12.5 W/mK 1 pc(s) Max. temperature: 350 °C Piece
Security datasheet 3489161 Thermal Grizzly Kryonaut Thermally conductive paste 12.5 W/mK 1 pc(s) Max. temperature: 350 °C Piece