The CryoSheet graph heat conductive pads are an excellent alternative for heat conductive pastes and have an adaptable surface with very high heat conductivity.
CryoSheet offers significantly higher thermal conductivity compared to carbonaut pads.
The 44 × 37 mm size cryoSheet comes with Kapton Insulation Sheet.
The graph heat conductive pads of the Thermal Grizzly CryoSheet series can be used as an excellent alternative for heat conductive pastes from the high power segment. Similar to the carbonaut pads, they have an adaptable surface with very high thermal conductivity. As a high-end product, KryoSheet offers a significantly higher thermal conductivity compared to carbonaut pads. This increased thermal conductivity is based not only on the selection of materials, but also on the innovative manufacturing process. CryoSheet does not contain any liquid components and is therefore not exposed to normal aging as is the case with traditional heat conductive paste. It is not possible to dry out.
This text is machine translated.