
Highlights & Details
Thermal Grizzly Minus Pad 8 heat conductive paste Thermal pad 8 W/m·K 23 g
- Thermal pad 8 W/M
- K
- Essential ingredients: Aluminium oxide, silicone
- Pink
- 1 pieces(s)
Technical specifications
- Thermal conductivity 8 W/m
- K
- Sustainability Compliance: Yes
- Packaging type
Piece
- Product type
Thermally conductive pad
- Type
Minus Pad 8
- Content
1 pc(s)
- Thermal conductivity
8 W/mK
- Factory colour
Pink
- Material
Silicone
- Material thickness
3 mm
- Dim
(L x W x H) 120 x 120 x 3 mm
- Length
120 mm
- Width
120 mm
- Max. temperature
250 °C
- Min. temperature
-100 °C
- Depth
20 mm
- Height
3 mm
- Type
Thermal pads
- Weight
23 g
- UKCA
not relevant
- Operating temperature (T-T)
-100 - 250 °C
- Quantity per pack
1 Stück(e)
- Package weight
30 g
Documents & Downloads
Datasheet
Datasheet 3489192 Thermal Grizzly Minus Pad 8 Minus Pad 8 Thermally conductive pad 3 mm 8 W/mK (L x W x H) 120 x 120 x 3 mm Piece
User & Safety Instructions
User & Safety Instructions 3489192 Thermal Grizzly Minus Pad 8 Minus Pad 8 Thermally conductive pad 3 mm 8 W/mK (L x W x H) 120 x 120 x 3 mm Piece
Description
The high-performance thermal conductivity pads of the Thermal Grizzly minus pad series possess a very elastic and adaptable surface at very high heat conductivity. Even the smallest component differences can thus be well balanced. Available in various dimensions and thicknesses.
The easy-to-process and flexible minus pads are made up of different components: They are based on a ceramic-silicon formula complex and nano-aluminum oxide. Thus, the pads always ensure an optimal transfer of heat. Even the slightest contact pressure is sufficient for optimum fixing. All pads are environmentally friendly and RoHS compliant.
This text is machine translated.
Features
- High heat conductivity
- High compression
- Electrically insulating


