
Highlights & Details
Thermal Grizzly Minus Pad Extreme heat conductive paste, thermal pads
- Thermal pads
- 3.38 g/cm³
- Blue, pink
- 1 pieces(s)
- This text is machine translated.
Technical specifications
- Packaging type
Bag
- Product type
Thermally conductive pad
- Type
Minus Pad Basic
- Content
2 pc(s)
- Factory colour
Blue
Pink
- Dim
(W x H x D) 100 x 0.5 x 100 mm
- Width
100 mm
- Max. temperature
200 °C
- Min. temperature
-100 °C
- Depth
100 mm
- Height
0.5 mm
- Type
Thermal pads
- Weight
0
- UKCA
yes
- Operating temperature (T-T)
-100 - 200 °C
- Quantity per pack
1 Stück(e)
- Density
3.38 g/cm³
Documents & Downloads
Datasheet
Datasheet 3489194 Thermal Grizzly Minus Pad Basic Minus Pad Basic Thermally conductive pad (W x H x D) 100 x 0.5 x 100 mm Bag
User & Safety Instructions
User & Safety Instructions 3489194 Thermal Grizzly Minus Pad Basic Minus Pad Basic Thermally conductive pad (W x H x D) 100 x 0.5 x 100 mm Bag


