The heat transfer pads of the Minus Pad High Compression series are particularly strong compressible with very high thermal conductivity. They are particularly handy in converting graphics cards to water coolers, since a size (thickness) of high compression pads can be used at different places.
The heat transfer pads of the TG Minus Pad High Compression series possess an especially high compressibility. This makes them very versatile in use, because different height differences can be bridged simultaneously with a pad. This is particularly useful in converting graphic cards with a GPU-water cooler or replacing the heat transfer pads of a graphics card cooler, as a TG Minus Pad High Compression (HC-Pad) can be used here on different components like VRAM, voltage transformers and other contact surfaces.
Generally the high-compression pads are suitable at all those places, where the exact thickness of the needed heat-conducting pads is not known. In this case, the thickness of the existing pads is measured and replaced by slightly thicker high compression pads. It is particularly noteworthy that the pads not only maintain their heat conductivity with high compression, but also that this increases with Hohem pressure.
This text is machine translated.