
Thermaltake 49 inch OLED Gaming Monitor black Gaming screen EEC F (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 0.03 ms

Highlights & Details
Thermaltake 49 inch OLED Gaming Monitor black Gaming screen
- Screen size 124.5 cm (49 inch) 5K, 5120 x 1440 p;Response time: 0.03 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Freesync, G-Sync
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
5120 x 1440 p
- Screen size diagonal (cm)
124.5 cm
- Screen size diagonal (inches)
49 inch
- Screen size diagonal (inches)
49 inch
- Image format
32:9
- Panel technology
OLED
- Frame rate
240
- Response time
0.03 ms
- Dot pitch
0.233 mm
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Features
Freesync
G-Sync
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
NVIDIA G-Sync Compatible
- HDR support
Yes
- HDR format
HDR10
- Width
1179 mm
- Height
300 mm
- Depth
688 mm
- Weight
8.65 kg
- Dim
(W x H x D) 1179 x 300 x 688 mm
- Screen size/position settings
Tilt
Pivoting
- Display size
48 inch - 50 inch
- Display type
OLED
- Range of uses
Gaming
- Display resolution mode
5K
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
124.5 cm (49 inch)
- Screen resolution
5K Ultra Wide (5120 x 1440 Pixel)
- Display (cm)
124.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
264 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3639973 Thermaltake 49 inch OLED Gaming Monitor black Gaming screen EEC F (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 0.03 ms
User & Safety Instructions
User & Safety Instructions 3639973 Thermaltake 49 inch OLED Gaming Monitor black Gaming screen EEC F (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 0.03 ms
Description
With an extreme contrast ratio of almost 1,000,000:1 it provides real OLED deep blacks and exceptionally rich, precise images to life each frame with remarkable depth and realism. Fitted with a quick refresh rate of 240Hz and fast IPS-technology, which enables an ultra-fast response time of 0.03 ms (GTG), the TPM-O49CDQ provides for fluent, precise movements even in the most intensive ACTION-scenes.
In order to offer the ultimate display experience, the monitor fully supports G-SYNC compatibility and FreeSync Premium and thus provides for a flicker-free, smooth game play like never before. With its extreme specifications and ergonomic design, the TPM-O49CDQ is the perfect next-generation upgrade for any professional gaming or immersive entertainment setup.
See a better pictureWith all the details
The Thermaltake TPM-O49CDQ has a 49-inch DQHD panel (5120 × 1440). This panel in the format 32:9 enables gamers to immerse themselves in larger scenes compared to other conventional FHD panels.
Immerse in a new dimension
With 99% DCI-P3 color space and a wide 178-degree viewing angle, OLED technology delivers outstanding images with remarkable colors that have minimal distortion and color shifts, even when viewed from wide angles.
240Hz Rapid Refresh RateFast Than Ever
The fast display refresh rate of 240Hz of the Thermaltake TPM-O49CDQ offers you the greatest advantage in fast-moving game genres like ego-shooters, combat-games, racing simulations, real-time strategy games and sports titles. This ultra-fast image refresh rate offers you the best visual experience and enables you to react immediately to the events on your screen, so that you are always a step ahead in the game!
0.03 ms Response TimeStunning reaction
The Thermaltake TPM-O49CDQ offers a response time of 0.03 ms (GtG) and thus largely eliminates motion blurredness. The crystal clear picture gives you a competitive advantage when it comes to making precise decisions in rapid games
Ultra Shadow Boostscolor while you play in the dark
No matter whether your entire screen is dark or only some areas have strong shadows. Let our Ultra Shadow Boost brighten you by highlighting the fine details in dark areas.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











