
Number
Thermaltake CA-1P6-00M6WN-00 Midi tower PC casing
Highlights & Details
- E-ATX, ATX, M-ATX, MINI ITX2x 200mm fans1 x 120 mm fan2 different front panels1 x TG side parts (4mm)280 mm VGA length limit with tank, 400mm without tankAIO/DIY LCS support for up to 360mm radiator505 x 230 x 506 mm
Technical specifications
- Product type
PC casing
- Case type
Midi tower
- Factory colour
White
- Interfaces (front)
Audio 5.1 (3.5 mm jack)
Microphone (3.5 mm jack)
USB A (USB 3.2 2nd gen)
USB A (USB 3.0)
- 6.4 cm (2.5") internal slots
4
- 8.9 cm (3.5") internal slots
2
- Width
506 mm
- Height
505 mm
- Depth
230 mm
- Weight
10400 g
- Form factor
ATX
E-ATX
Micro-ATX
Mini-ITX
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.0 ports
1 x
- Wireless charging
No
- Dim
(W x H x D) 506 x 505 x 230 mm
- Features
LC compatibility
Window
Suitable for DIY water coolers
Suitable for AIO water coolers
2 built-in LED fans
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2626591 Thermaltake CA-1P6-00M6WN-00 Midi tower PC casing White LC compatibility, Window, Suitable for DIY water coolers, Suitab
Description
This text is machine translated.


















