
Number
Thermaltake C34 TG ARGB PC housing
Highlights & Details
- I/O connections 2x USB 3.0, 1x HD audio and 1x RGB switch
- 2x pre-installed 200mm ARGB fan (front side) + 1x pre-installed 120mm fan (rear side)
- 1x 4mm Tempered Glass
- Gaming design
- Installation of the hard disks without tools
Technical specifications
- Product type
PC casing
- Case type
Midi tower
- Factory colour
Black
- Interfaces (front)
USB A (USB 3.2 1st gen)
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
- 6.4cm (2.5 ") external shafts
3
- 8.9 cm (3.5") external slots
2
- Width
233 mm
- Height
462 mm
- Depth
533 mm
- Weight
7.86 kg
- Form factor
ATX
Micro-ATX
Mini-ITX
- No. of USB type A 3.0 ports
2 x
- Wireless charging
No
- Dim
(W x H x D) 233 x 462 x 533 mm
- Features
2 built-in LED fans
Built-in fan
LC compatibility
Window
Dust filter
Tool-free HDD bracket
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2139679 Thermaltake Commander C34 TG Midi tower PC casing, Game console casing Black 2 built-in LED fans, Built-in fan, LC compa
User & Safety Instructions
User & Safety Instructions 2139679 Thermaltake Commander C34 TG Midi tower PC casing, Game console casing Black 2 built-in LED fans, Built-in fan, LC compa
Description
This text is machine translated.
Features
- Housing type: MIDI Tower
- Colour: Black
- Material: SPCC
- Dimensions 533 x 233 x 462mm (L x W x H)
- Weight: 7.86kg
- Drive bays: 3 x 3.5" or 2.5” (HDD Bracket), 2 x 2.5” (HDD Bracket)
- Expansion slots: 7 + 2
- I/O connection: USB 3.0 x 2, HD Audio x 1, RGB Switch x 1
- Motherboards: Mini ITX, Micro ATX, ATX
- PSU: Standard PS2 PSU (optional)
- CPU max. height: 180mm
- VGA max. length: 310mm (with reservoir), 410mm (without reservoir)
- PSU max. length: 200mm
- VGA (vertical): 45mm
- VGA max. height: 110mm
- RMA max. height: 35mm (with 140mm cooler), 50mm (with 120mm cooler)
- Air cooling:
- Front: 3x 120mm, 2x 140mm, 2x 200mm (optional)
- Top: 2x 120mm, 2x 140mm, (optional)
- Back panel: 1x 120mm (optional)
- Radiator support:
- Front: 1 x 360mm, 1 x 280mm
- Top: 1x 240mm, 1x 280mm (optional)
- Back: 1 x 120mm













