
Highlights & Details
Thermaltake CT140 EX Reverse ARGB Sync PC Cooling Fan Racing Green 3 Pack PC fan
- Reversed fan blade allows airflow from the back to the front with full display of the lighting effects.
- MagForce 2.0, a new magnetic connection design for optimized fan-daisy-chaining.
- Connect several fans with only one cable.
- 9 addressable LEDs, controlled by 5V motherboard synchronization software.
- Specially tuned fan blade with higher air flow and static pressure.
- Optimised hydraulic bearing for reliable and silent operation.
- Embedded anti-vibration mounting system.
Technical specifications
- Product type
PC fan
- Noise emission (max.)
31.2 dB
- Noise emission
30.1 dB - 40 dB
- Rotational speed (min.)
500 U/min
- Air discharge
112 l/h
- Rotational speed (max.)
2000 U/min
- Connection
4-pin PWM
- Factory colour
Green
- Weight
0
- Width
120 mm
- Height
120 mm
- Depth
25 mm
- Dim
(W x H x D) 120 x 120 x 25 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3436409 Thermaltake CT140 EX Reverse ARGB Sync PC Cooling Fan Racing Green 3 Pack PC fan Green (W x H x D) 120 x 120 x 25 mm
User & Safety Instructions
User & Safety Instructions 3436409 Thermaltake CT140 EX Reverse ARGB Sync PC Cooling Fan Racing Green 3 Pack PC fan Green (W x H x D) 120 x 120 x 25 mm
Description
This text is machine translated.
Scope of delivery
- 3 fans, 3 connection cables, 12 casing screws, 12 fan screws
What kind of PC Fans are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























