The CTE C750 TG ARGB is a specially developed E-ATX full tower housing from the new CTE form factor series and was developed to offer a high measure of thermal power to critical components. It comes with three pre-installed 140 mm CT140 ARGB fans and can support up to 420 mm AIO radiators on the front, motherboard side, and back of the chassis.
CTE form factor
Designed by Thermaltake
The CTE form factor developed by Thermaltake stands for Centralized Thermal Efficiency and is designed to provide high thermal performance to critical components. The design uses a 90-degree rotation of the motherboard to create more efficient airflow routes.
Since the CPU has been moved much closer to the front and the graphics card closer to the back, an independent cold air supply is provided for the heat conduction of the CPU or the graphics card. This overall approach has enabled CTE to achieve a better and more efficient air intake by placing the main components and cooling, as well as optimizing heat dissipation from the system.
The CTE C750 is the flagship of the CTE form factor series, which uses centralized thermal efficiency and focuses on providing a high level of thermal performance for critical components.
The design uses a 90-degree rotation of the motherboard and thus provides for more efficient airflow paths.
Move critical heat sources (CPU and graphics card) closer to cold air
Since the CPU of the CTE C750 has been moved much closer to the front and the graphics card closer to the back, an independent cold air supply is provided for the heat dissipation of the CPU or the graphics card.
Active cooling for more efficient intake air flow
This overall approach has enabled the CTE C750 to ensure better and more efficient intake air flow and improved heat dissipation from the system by positioning the main components and cooling.
A cooling power beyond the imagination!
The CTE C750 TG ARGB is a specially developed E-ATX full tower housing from the new CTE form factor series, which is aimed at maximum air circulation and is supposed to offer a high measure of heat power to critical components. It comes with three pre-installed 140 mm CT140 fans and can support up to 420 mm AIO radiators on the front and rear and on the motherboard side of the chassis. The two-chamber design enables the presentation of important components and offers plenty of space for high-quality cooling solutions. Thanks to the front, lower and rear fan brackets as well as the upper and side M/B ventilation openings, up to 14 fans can be placed in the casing. Beyond that it has many fine details like rotating PCI-E slots, removable filter, a pump and reservoir holder and Velcro closure for an easy cable management. Whether you're looking for a custom liquid cooling case or dual-aio configuration, the CTE C750 TG ARGB is a high-end flagship case that allows you to look beyond the rim of the plate.
Create and present your dream build
The versatile interior of the CTE C750 TG ARGB is designed for all-in-one and customer-specific liquid cooling solutions and has a 4 mm thick hard-glass panel on the left side that allows the user to view and admire all components in their full RGB splendor. In addition, the CTE C750 Air has a front plate optimized for the air flow with numerous perforated slots, which ensure a maximum air flow
Maximum radiator support - up to 360mm/420mm radiators in several places
Our CTE C750 TG ARGB provides excellent cooling support for custom liquid cooling enthusiasts. There are different holder positions and enough space to create your own configurations. Our CTE C750 fits up to 5 radiators simultaneously (three 360 mm and two 240 mm radiators), WAS offers incredible radiator support.
For AIO compatibility, up to 420mm/360mm radiators can be installed on the front and rear sides and on the motherboard side, while WAS PC enthusiasts have endless possibilities for their ideal setup.
All your dream cooling components fit!
The CTE C750 full tower chassis has enormous fan and cooler installation capacity: Up to fourteen 140 mm fans and 360 mm/420 mm AIO coolers in different positions. In addition, the fan brackets at the front, floor and rear side ensure a simple installation of all the desired cooling components.
Blow your world away with 3 preinstalled 140mm CT140 ARGB fans
The CTE C750 TG ARGB Full Tower enclosure features three 140 mm ARGB PWM fans on the front, top and back. The LED lighting effects can be manipulated using the motherboard-supported software. Users can create an amazing RGB lighting show and enjoy the highest cooling performance at the same time.
Combine your fans with your build!
Thermaltake introduces brand-new fans of the CT series, in which the user can select between black or white, RGB or non-RGB in order to adjust themselves with the color scheme.
Show it your way
Thanks to the rotatable PCI-E slots you have the option to install your graphics card either horizontally or vertically, WAS creates a lot of flexible space for your system. If you want to install your video card vertically, there is an additional riser cable bracket that allows for both 90-degree and 180-degree riser cable installation.
We've tested everything so you don't have to do it
At Thermaltake, we always test our products in tough conditions to ensure product quality. The products of the CTE C750 ARGB full-tower chassis were tested for 30 minutes at 100% full load with the most powerful CPU, GPU and motherboard at the time of testing, while we were pleased with a consumer-style setup to check how the enclosure behaves in real-world conditions
Massive air flow & unbelievable power
Thermal images taken during the heat test. Thanks to the CTE form factor design and the three pre-installed CT140 ARGB sync PC cooling fans we were able to make sure that the CTE C750 TG ARGB has massive airflow and so amazing cooling performance that keeps the internal temperature low and stable while the high-end components.
Opportunities for high-end expansion
The CTE C750 TG ARGB has an excellent expandability, which enables you to build the high-end system that you can only dream of. It can support up to an E-ATX (12 "x13")-motherboard, a CPU-cooler with a maximum height of 190 mm, a VGA with a length of up to 420 mm (without radiator), a power supply with a length of up to 220 mm and up to twelve 2.5"-SSD or seven 3.5"-HDD. The CTE C750 TG ARGB is optimized for excellent cooling and can handle up to three 140mm/120mm fans on the front, rear, bottom and mainboard sides, up to two 200mm fans on the front and rear, Record up to two 140mm/120mm fans on the top and AIO radiators of up to 420/360mm on the front, rear and M/B sides, WAS PC enthusiasts have endless possibilities to build their desired system.
How much space you need is up to you
WAS, the CTE C750 TG ARGB offers a maximum support of up to 7 x 3.5" HDD or 12 x 2.5" SSD.
Perfect dust protection
Fine, removable filters are attached to the top, front, bottom, rear, and right side of the case, providing excellent dust protection and easy removal for cleaning.
Everything, WAS you need is in one place
Four USB 3.0 ports, a USB 3.2 Gen 2 type C and HD audio ports are located on the top side to enable direct access, if necessary.
Sync with motherboard RGB software
Designed to synchronize with Asus Aura Sync, Gigabyte RGB Fusion, MSI Mystic Light Sync, and ASRock Polychrome. Ein Betrieb der Außenleuchte ist nur mit einem 5V Adressable RGB headers, allow you to control the leits direkt aus der Software entangeschlossenen Geräte beschädigt werden, oder einen Treiber mit übernehmen werden. For more details, please visit Asus, Gigabyte, MSI and ASRock official websites.
This text is machine translated.