The Floe Riing RGB 360 TT Premium Edition is the world's first CPU cooler with three 120 mm riing plus RGB-fans and a LED-cooler. These coolers series is characterised by exceptional performance and superior quality. The large radiator, as well as the high-performance water block with pump guarantee an ultimate cooling of the CPU. In addition, the water block and the fans with several addressable LEDs, which can be controlled from riing plus RGB Software. Functions within the software allow users to monitor the fan power and the CPU temperature. Enjoy a much better cooling performance and more CPU protection with a simple upgrade!
LCS certified
"Tt LCS Certified" is a seal, with the Thermaltake products, the special requirements and standards for the support of Flussigkeitskuhlungen. The Tt LCS certificate is aimed at all power users, at a glance, what components for compatibility with water cooling systems tested and designed to ensure the best possible cooling performance.
Patented Riing Plus RGB-fan in the TT Premium Edition
The Riing Plus RGB is a high pressure fan with a patented 16.8 million colors LED ring and 12 addressable LEDs. It uses compression blades and a hydraulic bearings and can be equipped with the patented riing plus RGB software and an exclusive developed mobile app can be controlled.
Patented Riing Plus RGB Software & App
Monitor the fan power, set the fan speed and adjust the lighting effects for Thermaltake Plus RGB liquid cooling products with the patented software and an exclusive developed mobile app.
Exclusive LED water block design
With 6 addressable LEDs, a large light cover and a uniform color and brightness, the integrated LED-Ring your system with 16.8 million colors. The lighting effects can be synchronized with the riing plus RGB-fan.
Digital lighting controller
The controller is equipped with a DIP switch on the rear side. Therefore you can simply a number for each controller. You can connect up to 5 devices to a light control device and up to 16 controls for the software. The controller and the coding help are included in all packages.
High-performance radiator
The specially developed 360 mm large radiator doubled not only the cooling surface, but also supports up to 6 x 120 mm fans for additional heat dissipation.
High-performance water block and reinforced cable
The high-performance copper base plate accelerate heat conductivity. The pre-filled coolant reduces any exposure to refilling of liquid. In addition, the reinforced cable is the durability and prevents that the hose is damaged.
Highly reliable pump
The high-quality and reliable pump allows maximum water circulation and keeps the copper plate constantly cool. The low evaporation tubes reduces effectively the loss of coolant and no refill is necessary.
Simple set-up
The Floe Riing RGB series is characterised by an excellent cooling performance and provides a simple installation system and an absolutely maintenance-free operation, only a minimum of space in the housing.
This text is machine translated.