Experience the thrill of professional racing with the Thermaltake G15 direct drive racing wheel. Powered by a 15Nm servo-motor with direct drive and accommodated in a robust aluminum base, it provides ultra-precise control and true-to-life Force Feedback. The adjustable pedal set made of high-strength steel ensures a stable, adjustable power for each driving style. A 13-inch steering wheel in racing quality with quick-release system and Dual-clutch paddles provides fast, quick-response handling.
The dual engine cooling system with integrated temperature sensor and low-noise fan ensures consistent, smooth power during intensive sessions. The Thermaltake G15-Bundle offers unsurpassed immersion, control and durability - in this way each driver can explore his limits and enjoy a realistic racing experience.
True-To-LifeRacing Experience
The Thermaltake G15 direct drive racing wheel with pedals bundle was developed for passionate racing fans, who enjoy the thrills on the racing track. We have made it our mission to imitate the authentic feel of racing and to redefine your simulated environment from there. You will experience an unprecedented dimension of simulated racing, which puts your experience upside down.
D-Shaped steering wheel
The ergonomic D-shaped 13-inch design provides for a natural and comfortable grip and reduces the fatigue during long racing. Coated by high-quality synthetic leather it offers a first-class, realistic feeling with simultaneous improved durability and wear resistance and is thus Ideal for an immersive and long-lasting racing performance.
RPM indicator lamps
The steering wheel is equipped with 10 fully adjustable LED lights that provide real-time speed feedback so that the driver can see the engine performance at a glance. This increases immersion and helps improve response time while shifting, giving WAS racers a competitive advantage in high-speed scenarios.
Comprehensive control at your fingertips
The steering wheel offers a versatile operating concept with 2 rocker switches, 2 coupling rockers, 2 rotary knobs, 12 keys and a 5-way joystick. This arrangement enables a fast access to complex commands and precise settings and offers flexibility, in order to adapt easily to each racing scenario.
Quick-release design
The G15 Direct Drive Racing Wheel has a steel ball quick-release system, which enables a fast and effortless exchange of the steering wheels. Switch seamlessly between different racing styles or accessories for a completely customizable and immersive driving experience
Precise control and light design
Powered by a 15Nm direct-drive motor, the basis provides precise Force-Feedback for an intensive racing experience. The aluminum alloy body ensures durability, efficient heat dissipation and long-term reliability. The compact design fits seamlessly into every setup - from desktop to complete simulator rigs.
High resolution steering precision
With a resolution of 24 bits, the base captures even the smallest steering movements with extraordinary precision. The result is a smooth, precise control, which improves realism and responsiveness and enables the driver to immerse himself completely and to retain the command during each race.
Durable pedals with precision sensors
The metal accelerator, brake and clutch pedals offer a stable, realistic feeling for an immersive driving experience. Fitted with high-precision Hall sensors, the pedals provide exceptional sensitivity and consistent performance that accurately implements each input for better control and responsiveness on the racetrack.
Fully adjustable for personalized performance
The optional damping set enables the fine tuning of the brake resistance for a more authentic pedal feel. With adjustable angles, heights and distances the pedals can be adapted to individual preferences. Anti-skid pads and pre-drilled mounting holes provide for a stable and secure installation on every rig or surface.
Thermaltake racing control Tailor-madeultimate racing experience
Thermaltake racing control is a powerful tuning software, which was developed for the G15 direct drive racing wheel with pedals. It offers comprehensive adjustments for force feedback, pedal response and steering precision - so users can match every detail to their personal driving style. No matter whether you are working for lap times or realism, you can easily find your perfect racing simulation setup.
This text is machine translated.