
Thermaltake GM-GFT-27FTQB Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms IPS LCD
Highlights & Details
Thermaltake GM-GFT-27FTQB Gaming screen
- Screen size 68.6 cm (27 inch) WQHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Response time
1 ms
- Static contrast ratio
1000 : 1
- Dot pitch
0.233 mm
- Factory colour
Multicolour
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB ports
2 x
- No. of USB 3.0 ports
1 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- Width
613.5 mm
- Height
545 mm
- Depth
262.9 mm
- Weight
6.1 kg
- Dim
(W x H x D) 613.5 x 545 x 262.9 mm
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Gaming
- Display resolution mode
WQHD
- Wall mounting option
75 x 75mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
WQHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.5 W
- Power consumption (ON)
65 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3334594 Thermaltake GM-GFT-27FTQB Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms IPS LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











