Experience the thrill of a race with the Thermaltake GR500 racing simulator cockpit. Designed specifically for gaming enthusiasts, this cockpit features RGB lighting effects to enhance the gaming atmosphere, adjustable pedal and steering wheel plates to ensure you are always in the most comfortable position. Whether you are racing for hours or just a short lap, the racing seat design of the GR500 and the adjustable functions, including a pedal plate inclination of 0° - 25° and a steering wheel plate inclination of ±25°, offer the comfort and the support, which you need. Made from durable materials such as aluminum alloy, glass fiber and reinforced steel, it can support players with a weight of up to 120 kg and a body size of 190 cm. Get ready to improve your gaming experience with the GR500.
Ergonomic comfort
This racing simulator cockpit offers a racing seat design and adjustable functions, including the inclination of the pedal plate from 0° to 25° and the inclination of the steering wheel plate of ±25°, comfort and adaptability for long gaming sessions.
Durable design
The GR500 is made from high-quality materials such as aluminum alloy, glass fiber and reinforced steel and offers a robust and stable platform that can carry a maximum load weight of 120 kg and users with a body size of up to 190 cm.
Customizable experience
With adjustable depth and height options as well as a height adjustment range of 2.5 cm and a seat width of 46 cm, users can find their perfect racing position for an intensive gaming experience.
This text is machine translated.