
Highlights & Details
Thermaltake LA240-S ARGB Sync All-In-One Liquid Cooler System Black PC water cooling
- 2.4-inch square digital display with real-time system monitoring
- Daisy chain design for improved cable management
- Features a large copper base
- Pre-installed high-power ARGB-fan
- Unique magnetic top cover design
Technical specifications
- Product type
PC water cooling
- Suitable for
AMD AM3
AMD AM3+
AMD AM4
#####AMD AM5
Intel® 2066
Intel® 2011v3
Intel® 2011
Intel® 1700
#####Intel® 1851
Intel® 1150
Show more
- Weight
1.789
- Factory colour
Black
- Connection
4-pin
- Rotational speed (max.)
2500 U/min
- Rotational speed (min.)
600 U/min
- Noise emission (max.)
38.35 dB
- Fan dimensions
120 x 120 mm
- Keyboard layout
German, QWERTZ, Macintosh
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3436385 Thermaltake LA240-S ARGB Sync All-In-One Liquid Cooler System Black PC water cooling
User & Safety Instructions
User & Safety Instructions 3436385 Thermaltake LA240-S ARGB Sync All-In-One Liquid Cooler System Black PC water cooling
Description
The LA240-S ARGB Sync AIO Liquid Cooler features a distinctive, gaming-style RGB water block with a 2.4" segment LCD that displays information in real time. Equipped with two powerful 120-mm ARGB fans, which can reach a speed of up to 2,500 rpm, it offers an excellent cooling efficiency. With pre-installed fans on the radiator and a Daisy-chain design, it simplifies the installation and at the same time, ensures excellent cable management.
This text is machine translated.
This text is machine translated.
Scope of delivery
- With 6 bits. Mounting set











