
Number
Thermaltake Level 20 Full tower PC casing
Highlights & Details
- I/O connections 4x USB 3.0, 1x HD audio and Type C x1
- 3x pre-installed 140 mm riing plus RGB fan
- 3 x 4 mm tempered glass (link page)
- LCS compatible
- Tool-free installation of the hard disks
- Design: Simple
- Cable management
- This text is machine translated.
Technical specifications
- Product type
PC casing
- Case type
Full tower
- Factory colour
Black
Silver
- Interfaces (front)
USB A (USB 3.2 1st gen)
USB C®
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
- 8.9 cm (3.5") internal slots
6
- 6.4cm (2.5 ") external shafts
2
- 8.9 cm (3.5") external slots
3
- Width
280 mm
- Height
688 mm
- Depth
732 mm
- Weight
32 kg
- Form factor
ATX
E-ATX
Micro-ATX
Mini-ITX
- No. of USB type A 3.0 ports
4 x
- No. of USB 3.0 ports
1 x
- Wireless charging
No
- Dim
(W x H x D) 280 x 688 x 732 mm
- Features
3 built-in LED fans
Window
Tool-free HDD bracket
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1848807 Thermaltake Level 20 Full tower PC casing Black, Silver 3 built-in LED fans, Window, Tool-free HDD bracket
User & Safety Instructions
User & Safety Instructions 1848807 Thermaltake Level 20 Full tower PC casing Black, Silver 3 built-in LED fans, Window, Tool-free HDD bracket
Description
Features
- Case type: Full Tower
- Color: Outer part: Space Gray (aluminum), Indoor: Black
- Material: SPCC
- Dimensions: 732 x 280 x 688 mm
- Weight: 32.00 kg
- Drive Slots
- Accessible: 2.5" or 3.5" x 6 (HDD cage), 2.5" or 3.5" x 2 (HDD bracket)
- Covered: 2.5" x 3 or 3.5" x 2 (HDD bracket)
- Expansion slots: 8 + 2
- I/O port: USB 3.0 x 4, HD audio x1, type C x1
- Motherboards: Mini ITX, Micro ATX, ATX and E-ATX
- PSU: Standard PS2 PSU (optional)
- Air cooling
- Front side: 3 x 120 mm, 2 x 140 m (optional)
- Back: 1 x 120 mm, 1 x 140 mm (optional)
- LCS chamber: 4 x 120 mm, 3 x 140 mm (optional)
- Radiator Support
- Front side: 1 x 360 mm, 1 x 280 mm,
- Back: 1 x 120 mm, 1 x 140 mm
- LCS chamber: 1 x 480 mm, 1 x 420 mm (optional)


















