
Highlights & Details
Thermaltake MAGFloe 420 Ultra All-In-One Liquid Cooler Black CPU cooler + fan
- Large 3.95-inch square LCD display
- First AIO with exchangeable fan blades
- SWAFAN + MagForce 2.0 quick connection design
- Highly efficient pump and powerful cooling performance
- Supports TT RGB Plus software and motherboard synchronization software
Technical specifications
- Water block material: Copper
- Pump
- Motor speed PWM 1500~3300 RPM
- Nominal voltage: 12 V
- Nominal current: 0.43 A
- Power consumption 5.16 W
- CPU display
- Nominal voltage: 5 V
- Nominal current: 0.26 A
- Power consumption: 1.3 W
- Display type: 3.95 inch TFT LCD
- Display resolution 480x480 (RGB) px
- Display support
- Interface: Micro USB to USB (9-pin)
- Windows 10 / 11
- Product type
CPU cooler + fan
- Suitable for
Intel® 1150
Intel® 1151
Intel® 1151v2
Intel® 1155
Intel® 1156
Intel® 1200
Intel® 1700
#####Intel® 1851
Intel® 2011
Intel® 2011v3
Show more
- Weight
3.24
- Factory colour
Black
- Dim
(W x H x D) 140 x 140 x 25 mm
- Rotational speed (max.)
2000 U/min
- Rotational speed (min.)
500 U/min
- Noise emission (max.)
38.8 dB
- Air discharge
138.6 l/h
- Fan dimensions
140 x 140 mm
- Width
140 mm
- Height
140 mm
- Depth
25 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3436495 Thermaltake MAGFloe 420 Ultra All-In-One Liquid Cooler Black CPU cooler + fan
User & Safety Instructions
User & Safety Instructions 3436495 Thermaltake MAGFloe 420 Ultra All-In-One Liquid Cooler Black CPU cooler + fan
Description
Conspicuous visuals, peak performance
Experience superior cooling with the MAGFloe Ultra ARGB Sync, which combines slim design and advanced functionality. Its square 3.95-inch LCD display offers stunning personalization, while SWAFAN EX fans have fast magnetic connections and interchangeable fan blades for easy installation, proper cable management and ideal airflow direction.
Stable connection with MagForce 2.0
The SWAFAN EX fans included in the MAGFloe Ultra ARGB Sync are upgraded to the MagForce 2.0 connector, whose Pogo pin contact pads are twice larger for greater tolerance. This improvement significantly reduces the risk of misalignment, whether you connect the fans in series or with cables, WAS further increases installation efficiency and simplifies the build experience.
Say good-bye to unnecessary cables
Connect your fans with the MagForce 2.0 Quick Connect design of SWAFAN EX and put an end to cable mess!
Develops the full potential of RGB lighting
With the swappable Fan Blade design, the MAGFloe Ultra ARGB sync liquid cooler has three standard fan blades and reverse blades (reverse), with which you can easily change between the intake and exhaust direction, while the light effects become fully operational. You no longer have to sacrifice the aesthetics for your air flow direction!
Improved cooling surface with compact design
The MAGFloe Ultra ARGB Sync series has a 27mm slim radiator with a thickened 20 mm copper chamber that ensures the same simple installation, but with an even better cooling performance.
Keep it COLD with copper
The high power copper base plate accelerates the thermal conductivity. The high-quality and reliable pump enables maximum water circulation and keeps the copper plate continuously cool. The low evaporation pipe effectively reduces the loss of coolant, so no replenishment is required.
Quick and easy cleaning!
Pop and insert, so simple it is. If you want, you can even rinse the fan blades with water. Only make sure to dry them thoroughly and apply the bearing lubricant supplied as necessary.
Personalize your LCD display
The MAGFloe Ultra ARGB Sync features a high-quality, square 3.95" LCD display. This impressively large LCD display has a resolution of 480 x 480 pixels and delivers lively, clear and high-quality images, which improve the aesthetics of your build.
Fully adjustable with TT RGB Plus 2.0
Monitor the frequency and real-time temperature directly on the 3.95-inch square LCD display, or adjust the start and standby screens by uploading images or GIFs to add flair with TT RGB Plus 2.0 software.
TT RGB PLUS ECO-SYSTEM
Light up your system with unlimited possibilities and synchronize your TT RGB PLUS compatible products (CPU/VGA water blocks, AIO CPU coolers, PSUs, LED strips, gaming keyboards, Headsets, mouse and mouse pads) to create a personal RGB Ecosystem setup.
This text is machine translated.
Scope of delivery
- 1x Radiator, 1x Pump, 3x 140mm Swafan14EX ARGB Fan, 1x 3.95" TFT LCD Display, Accessories












