The TH240 V2 Ultra ARGB has a new industrial design pump cap with an LCD display with a resolution of 480 x 480 and brings ULTRA in the TH-series. The TH240 V2 Ultra ARGB is equipped with two CT120 ARGB fans and is suitable for small to medium-sized housings that fit in the 240 mm AIOs and for those who want to try the latest Ultra.
The TH V2 Ultra ARGB series covers different types of construction; the series has two 120 mm fan models, including the TH 240/ 360 V2 Ultra ARGB, and two 140 mm fan models, including the TH 280/ 420 V2 Ultra ARGB.
New design, consistent quality
TH V2 Ultra ARGB was given an industrial look to refresh the 2.1-inch LCD display. With a high resolution of 480*480, you can easily show videos or photos in 16.8M colors.
Coordination with CT120 ARGB fans
The CT120 ARGB, as is installed in this model, are the same as used as our case fans. So you can easily adapt their complete design!
The CT120 ARGB provides an air flow of 57.05 CFM at a static pressure of 2.23 mm H2O and a noise level of 25.8 dB-A.
Note: This product requires motherboard synchronization for ARGB light effects
Improved cooling surface with compact design
The TH V2 ARGB series has a 27mm slim radiator with a thickened 20-mm copper chamber, which offers the same simple installation, but an even better cooling performance.
Less cable, less chaos
The new cable-integrated Daisy-chain design enables the fans to be connected directly, reducing the need for 4-pin PWM and 3-pin ARGB connections on the motherboard and shortening the cable length between the fans. We also included a 900 mm PWM cable and a 900 mm ARGB cable to make it easier to manage your cables when you assemble your system.
Keep your cables in place
Perhaps you have already experienced that 5V-ARGB cables come off easily when assembling your components. Don't worry, this 5V ARGB connector clip can guarantee that the cables are connected correctly and cannot come loose under unexpected conditions.
Keep it COLD with copper
The high power base plate made of copper increases the heat conductivity. The high-quality and reliable pump enables maximum water circulation and keeps the copper plate continuously cool. The low evaporation pipe effectively reduces the loss of coolant, so no refilling is required.
Fully adjustable with TT RGB Plus 2.0
Monitor frequency and real-time temperature directly on the 2.1-inch LCD display, or adjust the start and standby screens by uploading images or GIFs and adding flair with TT RGB Plus 2.0 software.
This text is machine translated.