The TH360 V2 ARGB has a new industrial-style pump cover with an infinity-mirror design, which gives the TH series a new look. The TH360 V2 ARGB is equipped with triCT120 ARGB fans and is suitable for medium to large housings that fit 360 mm AIOs and for those who want to control lighting effects via 5 V motherboard controlled software.
Regardless of the build, we have everything for you
The TH V2 ARGB series is now ready for all types of builds; the series has three 120 mm fan models, including the TH 120/ 240/ 360 V2 ARGB, and two 140 mm fan models, including the TH 280/ 420 V2 ARGB.
New version, New design
TH V2 ARGB was missed an industrial look to refresh the 360-degree rotating cap. Adding Infinity Mirror Lighting to this series can give your build a variety of visual effects.
Coordination with CT120 ARGB fans
The CT120 ARGB fans, as installed in this model, are the same as those used as our new case fans. You can thus easily adjust your complete design!
The CT120 ARGB provides an air flow of 57.05 CFM at a static pressure of 2.23 mm H2O and a noise level of 25.8 dB-A.
Improved cooling surface with compact design
The TH V2 ARGB series has a 27mm slim radiator with a thickened 20-mm copper chamber, which offers the same simple installation, but an even better cooling performance.
Less cable, less chaos
The new cable-integrated Daisy-chain design enables the fans to be connected directly, reducing the need for 4-pin PWM and 3-pin ARGB connections on the motherboard and shortening the cable length between the fans. We also included a 900 mm PWM cable and a 900 mm ARGB cable to make it easier to manage your cables when you assemble your system.
Keep your cables in place
Perhaps you have already experienced that 5V-ARGB cables come off easily when assembling your components. Don't worry, this 5V ARGB connector clip can guarantee that the cables are connected correctly and cannot come loose under unexpected conditions.
Keep it COLD with copper
The high power base plate made of copper increases the heat conductivity. The high-quality and reliable pump enables maximum water circulation and keeps the copper plate continuously cool. The low evaporation pipe effectively reduces the loss of coolant, so no refilling is required.
Each CPU can be the correct CPU
Includes brackets for the latest Intel and AMD CPU sockets to be compatible with the latest CPU platforms, including the latest Intel LGA1700 and AMD AM5 CPUs.
Compatibility list:
Intel: LGA 2066/2011/1700/1200/1156/1155/1151/1150
AMD: AM5/AM4/AM3+/AM3/AM2+/AM2
This text is machine translated.