
Number
Total (€ 24.36 / piece)
€ 24.36
plus VAT.
Only 9 Piece(s) available
Thermaltake TOUGHAIR 310 CPU Air Cooler CPU cooler + fan
Technical specifications
- Product type
CPU cooler + fan
#####Intel® 1851
Intel® 1700
Intel® 1200
Intel® 1156
Intel® 1155
Intel® 1151
Intel® 1150
#####AMD AM5
AMD AM4
AMD AM3+
Show more
- Noise emission (max.)
23.6 dB
- Rotational speed (min.)
500 U/min
- Rotational speed (max.)
2000 U/min
- Air discharge
58.35 l/h
- Type of bearing
N/A
- Connection
4-pin PWM
- Heatsink material
Copper tin plated (ASTM B-152)
- Weight
0.884
- Features
Heat pipe
- Width
71.7 mm
- Height
159.5 mm
- Depth
123.6 mm
- Noise emission
20.1 dB - 30 dB
- Fan dimensions
120 x 120 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2476227 Thermaltake TOUGHAIR 310 CPU Air Cooler CPU cooler + fan #####Intel® 1851, Intel® 1700, Intel® 1200, Intel® 1156, Intel®
Description
Thermaltake Toughair 310 Type: Cooler, fan diameter: 12 cm, rotation speed (min.): 500 RPM, rotational speed (max.): 2000 RPM, noise level (high speed): 23.6 dB, maximum air current: 58.35 cfm, Maximum air pressure: 2.41 mmH2O. Width: 71.7 mm, depth: 123.6 mm, height: 159.5 mm. Product color: Black, silver
This text is machine translated.
This text is machine translated.











