
Technical specifications
- Product type
Water cooling kit
- Suitable for
AMD AM2
AMD AM2+
AMD AM3
AMD AM3+
AMD AM4
#####AMD AM5
AMD FM1
AMD FM2
AMD FM2+
Intel® 1150
Show more
- Weight
2.243
- Factory colour
Black
- Connection
9-pin
- Rotational speed (max.)
2000 U/min
- Rotational speed (min.)
500 U/min
- Fan dimensions
140 x 140 mm
- PSU power
4.08 W
- UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 2892509 Thermaltake TOUGHLIQUID Ultra 280 All-In-One Liquid Cooler Water cooling kit
Security datasheet 2892509 Thermaltake TOUGHLIQUID Ultra 280 All-In-One Liquid Cooler Water cooling kit







