
Highlights & Details
Thermaltake Toughpower TF3 1300W PC power supply unit
- Power supply unit output 1300 W
- PCI-Express (6+2-Pin) x
- Cable management Yes
- 80 PLUS Titanium
Technical specifications
- Product type
PC power supply unit
- PSU output power
1300 W
- Modular
Yes
- Certification
80 PLUS Titanium
- Form factor
ATX
- Factory colour
Black
- Dim
(W x H x D) 150 x 86 x 165 mm
- Depth
165 mm
- Height
86 mm
- Width
150 mm
- Weight
0
- -12V / DC
0.3 A
- +12 V/DC (1)
50 A
- +12V DC (2)
50 A
- 12V / DC (3)
50 A
- +12V / DC (4)
50 A
- 5 V DC
20 A
- +5V / DC SB
3 A
- Features
ATX 3.1
PCIe Gen 5.1
- Power rating
751 W -
- 3.3V DC
20 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3436371 Thermaltake Toughpower TF3 1300W PC power supply unit 1300 W ATX 80 PLUS Titanium
Datasheet 3436371 Thermaltake Toughpower TF3 1300W PC power supply unit 1300 W ATX 80 PLUS Titanium
User & Safety Instructions
User & Safety Instructions 3436371 Thermaltake Toughpower TF3 1300W PC power supply unit 1300 W ATX 80 PLUS Titanium
Description
This text is machine translated.
Features
- 80 PLUS Titanium certified
- ATX 3.1 and PCIe 5.1 ready
- Delivers up to 600 W for PCIe 5.1 graphics cards
- Physical over-clocking mode switch
- Ultra-soft Thermaltake-fans according to made
- 100% Japanese Electrolytic Capacitors
Scope of delivery
- With 6 bits. Power cable
- Various connection cables
What kind of PC Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






