
Number
Thermaltake UX 210 ARGB Sync CPU cooler + fan
Technical specifications
- Product type
CPU cooler + fan
Intel® 2066
Intel® 2011
Intel® 2011v3
#####Intel® 1851
Intel® 1700
Intel® 1366
Intel® 1200
Intel® 1156
Intel® 1155
Intel® 1151
Show more
- Noise emission (max.)
34.3 dB
- Rotational speed (min.)
600 U/min
- Rotational speed (max.)
2000 U/min
- Air discharge
72.3 l/h
- Type of bearing
N/A
- Connection
4-pin PWM
- Heatsink material
Copper tin plated (ASTM B-152)
- Weight
1.17
- Features
Heat pipe
incl. LED lighting
- Width
74 mm
- Height
153 mm
- Depth
136 mm
- Noise emission
30.1 dB - 40 dB
- Fan dimensions
120 x 120 mm
- Factory colour
Multicolour
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2476225 Thermaltake UX 210 ARGB Sync CPU cooler + fan Intel® 2066, Intel® 2011, Intel® 2011v3, #####Intel® 1851, Intel® 1700, In
Description
This text is machine translated.












