
Number
Highlights & Details
UX150-L ARGB air cooler black
- 130-mm fan in 7-sheet design with LED lighting
- Supports up to 130 W
- It has a round infinity mirror in the middle of the fan
- 16 addressable RGB LED lighting on the outer ring
- Supports motherboard synchronization software
- Supports the new Intel socket LGA 1851
Technical specifications
- Product type
CPU cooler + fan
#####Intel® 1851
Intel® 1150
Intel® 1151
Intel® 1155
Intel® 1156
Intel® 1200
Intel® 1700
- Noise emission (max.)
35 dB
- Rotational speed (min.)
500 U/min
- Rotational speed (max.)
500 U/min
- Air discharge
100.5 l/h
- Connection
3-pin
- Heatsink material
Aluminium
- Weight
0
- Features
incl. RGB lighting control
- Width
130 mm
- Height
130 mm
- Depth
42 mm
- Noise emission
30.1 dB - 40 dB
- Fan dimensions
130 x 130 mm
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3436492 Thermaltake UX150-L ARGB Air cooler Black CPU cooler + fan #####Intel® 1851, Intel® 1150, Intel® 1151, Intel® 1155, Inte
User & Safety Instructions
User & Safety Instructions 3436492 Thermaltake UX150-L ARGB Air cooler Black CPU cooler + fan #####Intel® 1851, Intel® 1150, Intel® 1151, Intel® 1155, Inte
Description
Breathtaking Infinity Mirror illumination
Transform your setup with the Infinity Mirror Lighting of the UX150-L ARGB Sync in the middle and the LED ring design. They create a captivating visual depth and give your build a futuristic shine.
Spectacular lighting effects
Equipped with 16 addressable LEDs in the center of the fan, the UX150 ARGB Sync enables the user to create breathtaking light effects with 16.8 million colors. Lighting can be easily adjusted via the 5V motherboard sync software from Asus, MSI, Gigabyte, BIOSTAR and ASRock.
Note: This product requires motherboard synchronization for ARGB light effects
Air current design with Hohem volume
The 130 mm high airflow fan delivers an airflow of 59.2 CFM and a static pressure of 2.9 mm H2O while maintaining a noise level of 35 dB-A. It makes it possible that a large air volume flows through the cooling element and offers an extraordinary cooling power.
Reliable hydraulic bearing
The hydraulic bearing itself lubricates itself with a high-quality, friction-reducing substance, which reduces the operating noise and improves the thermal efficiency. The sealing cap prevents the lubricant from escaping and extends the life of the unit.
Supports the latest Intel CPU sockets
Don't worry about compatibility, because the UX150 ARGB Sync works with a variety of Intel processors, including the latest LGA1851, making it a reliable choice for upgrades and new installations.
Sync with motherboard RGB software
Designed to synchronize with Asus Aura Sync, Gigabyte RGB Fusion, MSI Mystic Light Sync, and ASRock Polychrome. Ein Betrieb der Außenleuchte ist nur mit einem 5V Adressable RGB headers, allow you to control the leits direkt aus der Software entangeschlossenen Geräte beschädigt werden, oder einen Treiber mit übernehmen werden. For more details, please visit Asus, Gigabyte, MSI and ASRock official websites.
This text is machine translated.
Scope of delivery
- 1 CPU coolers, accessories









