
Thermaltake UX400 ARGB Air cooler CPU cooler + fan
Highlights & Details
- 4 x Ø6 mm high-performance U-shaped copper heat pipes
- Supports up to 200 W
- Features a special design that prevents the cooler from affecting the RAM area
- Supports motherboard synchronization software
- Universal Intel/AMD socket compatibility
- Durable hydraulic bearing for reliable and quiet operation
Technical specifications
- Lifetime - 30,000 hours
- Nominal voltage - 12V & 5V
- Start voltage - 6.0 V.
- Power consumption - 3.0W & 1.44W
- Air current. - 62.72CFM
- Air pressure. - 1.47mm-H2O
- Product type
CPU cooler + fan
#####Intel® 1851
Intel® 1700
Intel® 1200
Intel® 1156
Intel® 1151v2
Intel® 1155
Intel® 1151
Intel® 1150
AMD AM2
AMD AM2+
Show more
- Noise emission (max.)
25 dB
- Rotational speed (min.)
700 U/min
- Rotational speed (max.)
1800 U/min
- Connection
4-pin
- Weight
0.656
- Features
incl. RGB lighting control
- Width
120 mm
- Height
25 mm
- Depth
120 mm
- Noise emission
20.1 dB - 30 dB
- Fan dimensions
120 x 120 mm
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3436380 Thermaltake UX400 ARGB Air cooler CPU cooler + fan #####Intel® 1851, Intel® 1700, Intel® 1200, Intel® 1156, Intel® 1151v
User & Safety Instructions
User & Safety Instructions 3436380 Thermaltake UX400 ARGB Air cooler CPU cooler + fan #####Intel® 1851, Intel® 1700, Intel® 1200, Intel® 1156, Intel® 1151v
Description
This text is machine translated.
Scope of delivery
- With 6 bits. Mounting set













