
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 25.20
3
4% = € 1.09
€ 24.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 25.20 / piece)
€ 25.20
plus VAT.
14-day return policy included
Highlights & Details
Polyester heating film, self-adhesive
Our service for you
Technical specifications
- Product type
Heating foil
- Features
self-adhesive
- Operating voltage
12 V DC
12 V AC
36 W
- Material
Polyester
- Material thickness
0.4 mm
- Connection
Open end cable
- Lead length
25 cm
IPX4
- Surface temperature
60 °C
- Length
320 mm
- Width
137 mm
- Dim
(L x W) 320 mm x 137 mm
- RoHS-compliant
Yes
35 W
- Temp.
60 -65 °C surface
Documents & Downloads
Datasheet
Datasheet 532886 Thermo TECH Polyester Heating foil self-adhesive 12 V DC, 12 V AC 36 W IP rating IPX4 (L x W) 320 mm x 137 mm
User & Safety Instructions
User & Safety Instructions 532886 Thermo TECH Polyester Heating foil self-adhesive 12 V DC, 12 V AC 36 W IP rating IPX4 (L x W) 320 mm x 137 mm
Description
Heating foil made from Polyester with self adhesive rear side, splice- and rupture proof, suitable for universal application areas. To protect surfaces, equipment, housings, circuits, even various fluids against freezing temperatures. Highest Security- and performance quallity. With sealed connection cable.
This text is machine translated.
This text is machine translated.
Hints
Due to high heating power, in relation to the surface, the heating film depending on the situation, without sufficient cooling or temperature control, overheat and be damaged! The specified surface temperature corresponds to a mean value with an environmental temperature of 20 °C (45% r.H.) in still air! The target "Heating temperature" is extremely dependent on external influences such as presence and type of underground, thermal insulation, environmental temperature, air flow, air humidity, operating voltage and tolerances.











