
Number
Total (€ 41.17 / piece)
€ 41.17
plus VAT.
Only 10 Piece(s) available
Highlights & Details
Polyester heating film, self-adhesive
Technical specifications
- Cable type: FLRY-B 0.75 mm²
- Height at the connection: 5 mm
- Product type
Heating foil
- Features
self-adhesive
- Operating voltage
12 V DC
12 V AC
40 W
- Material
Polyester
- Material thickness
0.4 mm
- Connection
Open end cable
- Lead length
50 cm
IPX4
- Surface temperature
40 °C
- Length
600 mm
- Width
300 mm
- Dim
(L x W) 600 mm x 300 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1216613 Thermo TECH Polyester Heating foil self-adhesive 12 V DC, 12 V AC 40 W IP rating IPX4 (L x W) 600 mm x 300 mm
User & Safety Instructions
User & Safety Instructions 1216613 Thermo TECH Polyester Heating foil self-adhesive 12 V DC, 12 V AC 40 W IP rating IPX4 (L x W) 600 mm x 300 mm
Description
Heating foil made from Polyester with self adhesive rear side, splice- and rupture proof, suitable for universal application areas. To protect surfaces, equipment, housings, circuits, even various fluids against freezing temperatures. Highest Security- and performance quallity. With sealed connection cable.
This text is machine translated.
This text is machine translated.
Hints
Due to high heating power, in relation to the surface, the heating film depending on the situation, without sufficient cooling or temperature control, overheat and be damaged! The specified surface temperature corresponds to a mean value with an environmental temperature of 20 °C (45% r.H.) in still air! The target "Heating temperature" is extremely dependent on external influences such as presence and type of underground, thermal insulation, environmental temperature, air flow, air humidity, operating voltage and tolerances.











