
Number
Total (€ 36.97 / piece)
€ 36.97
plus VAT.
Highlights & Details
Polyester heating film, self-adhesive
Technical specifications
- Cable type: FL 2 x 0.75 mm²
- Height at the connection: 5 mm
- Features
self-adhesive
- Operating voltage
12 V DC
12 V AC
90 W
- Material
Polyester
- Material thickness
0.4 mm
- Connection
Open end cable
- Lead length
50 cm
IPX4
- Surface temperature
70 °C
- Length
335 mm
- Width
230 mm
- Dim
(L x W) 335 mm x 230 mm
- RoHS-compliant
Yes
- Product type
Heating foil
Documents & Downloads
Datasheet
Datasheet 1216606 Thermo TECH Polyester Heating foil self-adhesive 12 V DC, 12 V AC 90 W IP rating IPX4 (L x W) 335 mm x 230 mm
User & Safety Instructions
User & Safety Instructions 1216606 Thermo TECH Polyester Heating foil self-adhesive 12 V DC, 12 V AC 90 W IP rating IPX4 (L x W) 335 mm x 230 mm
Description
Heating foil made from Polyester with self adhesive rear side, splice- and rupture proof, suitable for universal application areas. To protect surfaces, equipment, housings, circuits, even various fluids against freezing temperatures. Highest Security- and performance quallity. With sealed connection cable.
This text is machine translated.
This text is machine translated.
Hints
Due to high heating power, in relation to the surface, the heating film depending on the situation, without sufficient cooling or temperature control, overheat and be damaged! The specified surface temperature corresponds to a mean value with an environmental temperature of 20 °C (45% r.H.) in still air! The target "Heating temperature" is extremely dependent on external influences such as presence and type of underground, thermal insulation, environmental temperature, air flow, air humidity, operating voltage and tolerances.











