
Number
Technical specifications
- Product type
Heating foil
- Features
self-adhesive
- Operating voltage
24 V
45 W
- Material
Polyimide
- Connection
Open end cable
IPX4
- Surface temperature
320 °C
- Length
95 mm
- Width
56 mm
- Dim
(L x W) 95 mm x 56 mm
Documents & Downloads
Datasheet
Datasheet 2754941 Thermo TECH Polyimide Heating foil self-adhesive 24 V 45 W IP rating IPX4 (L x W) 95 mm x 56 mm
User & Safety Instructions
User & Safety Instructions 2754941 Thermo TECH Polyimide Heating foil self-adhesive 24 V 45 W IP rating IPX4 (L x W) 95 mm x 56 mm
Information
Information 2754941 Thermo TECH Polyimide Heating foil self-adhesive 24 V 45 W IP rating IPX4 (L x W) 95 mm x 56 mm











