
Number
Highlights & Details
Silicone heating film, self adhesive
Our service for you
Technical specifications
- Product type
Heating foil
- Features
self-adhesive
- Operating voltage
24 V DC
24 V AC
150 W
- Material
Silicone
- Material thickness
1.6 mm
- Connection
Open end cable
- Lead length
250 mm
IPX7
- Surface temperature
+200 °C
- Length
150 mm
- Width
100 mm
- Dim
(L x W) 150 mm x 100 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1594218 Thermo TECH Silicone Heating foil self-adhesive 24 V DC, 24 V AC 150 W IP rating IPX7 (L x W) 150 mm x 100 mm
User & Safety Instructions
User & Safety Instructions 1594218 Thermo TECH Silicone Heating foil self-adhesive 24 V DC, 24 V AC 150 W IP rating IPX7 (L x W) 150 mm x 100 mm
Information
Information 1594218 Thermo TECH Silicone Heating foil self-adhesive 24 V DC, 24 V AC 150 W IP rating IPX7 (L x W) 150 mm x 100 mm












