
Thermorex TK24-T02-MG01-Ö110-S100 Bi-metallic switch 250 V 16 A Opening temp. ± 5°C 110 °C Closing temperature 100 °C 1
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.93
10
8% = € 0.22
€ 2.71
25
11% = € 0.31
€ 2.62
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
14-day return policy included
Highlights & Details
Bi-metal switch TK 24
Our service for you
Technical specifications
- Body made of plastic
- Tolerance +/-3 °C
- Product type
Bi-metallic switch
- Opening temp. ± 5°C
110 °C
- Closing temp. °C
100 °C
- Switching voltage
250 V
- Switching current (max.)
16 A
- Connection
Type C CEE 7/16 plug 6.3 mm
- (Ø)
14.50 mm
- Content
1 pc(s)
- Dim
(Ø) 14.50 mm
- RoHS-compliant
Yes
- Type
TK24-T02-MG01-Ö110-S100
Documents & Downloads
Datasheet
Datasheet 1678202 Thermorex TK24-T02-MG01-Ö110-S100 Bi-metallic switch 250 V 16 A Opening temp. ± 5°C 110 °C Closing temperature 100 °C 1
User & Safety Instructions
User & Safety Instructions 1678202 Thermorex TK24-T02-MG01-Ö110-S100 Bi-metallic switch 250 V 16 A Opening temp. ± 5°C 110 °C Closing temperature 100 °C 1
Description
The ТК 24-Thermostat (DIN EN60730-1) is a temperature-sensitive switch for the cyclic operation. It is designed in such a way that the required temperature between two defined temperature limits are maintained, whereby the switching on and off the electrical circuit is controlled automatically.
This text is machine translated.
This text is machine translated.


