
Highlights & Details
Bi-metal switch TK 24
Our service for you
Technical specifications
- Body made of plastic
- Tolerance +/-3 °C
- Product type
Bi-metallic switch
- Opening temp. ± 5°C
60 °C
- Closing temp. °C
45 °C
- Switching voltage
250 V
- Switching current (max.)
16 A
- Connection
Type C CEE 7/16 plug 6.3 mm
- (Ø)
14.50 mm
- Content
1 pc(s)
- Dim
(Ø) 14.50 mm
- RoHS-compliant
Yes
- Type
TK24-T02-MG08-Ö60-S45
Documents & Downloads
Datasheet
Datasheet 1678255 Thermorex TK24-T02-MG08-Ö60-S45 Bi-metallic switch 250 V 16 A Opening temp. ± 5°C 60 °C Closing temperature 45 °C 1 pc(s
User & Safety Instructions
User & Safety Instructions 1678255 Thermorex TK24-T02-MG08-Ö60-S45 Bi-metallic switch 250 V 16 A Opening temp. ± 5°C 60 °C Closing temperature 45 °C 1 pc(s
Information
Information 1678255 Thermorex TK24-T02-MG08-Ö60-S45 Bi-metallic switch 250 V 16 A Opening temp. ± 5°C 60 °C Closing temperature 45 °C 1 pc(s
Description
This text is machine translated.





















