Complete kit Scale-swing axle with metal differentials lockable and cardan joint stainless steel.
Pendulum axle height-adjustable with traverse made of aluminum black for 52 mm chassis with large spring travel and precise metal ball heads.
The new swing axle is suitable for all 01:16 models and differentials. The triangular arms can be adjusted to the corresponding differentials.
Especially for off-road vehicles, the swing axle allows for a large articulation.
When mounting on a 60 mm chassis, the cross beam is not to be used. In this case, 4 x 2 mm holes must be drilled on the existing cross member for the wishbones.
Precisely manufactured metal differential axle made of aluminum with stainless steel gear and more switchable lock.
The axle can be installed in all 1:16 models and can withstand even the most extreme loads.
The differential lock is activated internally by a stable metal cam ring. A steel Bowden cable is enclosed externally, with which the lock can be activated simply via a servo on the cable.
All common aluminum rims fit. When using WEDICO aluminum rims, you will need the w2016 wheel spacer.
Gimbal
50 -62 mm stainless steel with 4 mm holes.
This text is machine translated.