
Number
Vacuum cleaner Perfect Air Animal Pure
Highlights & Details
- 1,600 W, Radius of operations=11 m
- Filter system=AQUA PURE FILTER BOX, HEPA 13 filter, washable, activated carbon filter, micro exhaust air filter
- Collector volume=1.8 l
- Additional nozzles:Turbo Brush
- Switchable carpet nozzle
- Pet hair cushion nozzle
- Crevice nozzle
- Furniture brush
Technical specifications
1,600 W
- Product type
Vacuum cleaner
- Factory colour
White
Yellow
- Collector
1.8 l
- Features
Bagless
Cyclonic
- Vacuum technology
Without pouch
- Vacuum control
Electronic
- Cable length
8.00 m
- Radius of operations
11 m
- Width
31.8 cm
- Height
29.4 cm
- Length
46.7 cm
- Weight
7.5 kg
- Additional nozzles
Turbo Brush
Switchable carpet nozzle
Pet hair cushion nozzle
Crevice nozzle
Furniture brush
- Dim
(L x W x H) 46.7 x 31.8 x 29.4 cm
- Filter system
AQUA PURE FILTER BOX, HEPA 13 filter, washable, activated carbon filter, micro exhaust air filter
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1485231 Thomas Perfect Air Animal Pure Vacuum cleaner Bagless, Cyclonic
Warranty Terms
Warranty Terms 1485231 Thomas Perfect Air Animal Pure Vacuum cleaner Bagless, Cyclonic
Description
This text is machine translated.
Features
- Constantly high suction power at each suction process
- 100% degree of separation pollen
- AQUA PURE FILTER BOX
- HEPA 13 filter
- Active carbon filter
- Micro exhaust air filter
- 360° Easy Drive roller
- Pet hair cushion nozzle extra-wide (190 mm)
- Extra long crevice nozzle (360 mm)















