
Thomson 65UG5X15 LED TV 164 cm 65 inch EEC E (A - G) Black

Number
Highlights & Details
Thomson Google Smart TV 4K UHD 65" 65UG5X15
- Screen size diagonal: 164 cm (65 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-S2, DVB-T2 (aerial)
- Energy efficiency rating (calc): E (A - G)
- Image enhancement: 60 Hz
- Recording function:
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LED
- DIGITAL SIGNAL FORMAT SYSTEM: DVB-C, DVB-S, DVB-S2, DVB-T, DVB-T2
- Installed operating system: Google TV
- HDMI version 2.1
- Features
CI+
Dolby Atmos™ support
Dolby Vision™ support
HDR
Hotel mode
Google Assistant compatibility
Smart TV
Ultra HD
- Product type
LED TV
- Screen size diagonal (inches)
65 inch
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Reception
DVB-S2
DVB-T2 (aerial)
- Display size
61 inch - 75 inch
- Network/internet function
Google Assistant
Google Cast
Apps
Bluetooth®
Hbb TV
LAN
Web Browser
WiFi
- Wi-Fi
built-in
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI™
USB
ARC input
- Audio power (max.)
20 W
- Power consumption (standby)
0.5 W
- Image format
16:9
- Display technology
LED
200 x 300 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
1445 mm
- Height
882 mm
- Depth
296 mm
- Height (without base)
828 mm
- Device depth (without stand)
80 mm
- Weight
13.1 kg
- Power supply (details)
100-240 V
- Power supply (LOV)
mains-powered
E (A - G)
- Dim
(W x H x D) 1445 x 882 x 296 mm
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
165.1 cm
- Screen size diagonal (cm)
164 cm
- Screen size diagonal (inches)
65 inch
- Bluetooth
5.1
- Bluetooth
Yes
- Display resolution
3840 x 2160 Pixel
- Playback of
AAC
FLAC
MP3
WAV
- No. of HDMI ports
3 x
- Processor cores (No.)
4 x
- No. of USB A 2.0 ports
2 x
- HDR support
Yes
- Memory capacity
2 GB
- 10/100/1000 Mbps ports
1 x
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wi-Fi
Yes
- Number of speakers
2
- Width (without stand)
1445 mm
- Ethernet LAN
yes
- Hybrid Broadcast Broadband TV (HbbTV)
yes
- Colour depth
10 Bit
- Hotel mode
yes
- VESA mounting
yes
- Equalizer
yes
- Headphone outputs
1
- Energy saving mode
yes
- Noise reduction
yes
- Digital audio optical out
1
- Number of tuners
3 Signalempfänger
- Electronic Programme Guide (EPG)
yes
- PC in (D-Sub)
no
- Works with the Google Assistant
yes
- Enhanced Audio Return Channel (eARC)
yes
- Rollable display
no
- Parental control
yes
- Energy consumption (SDR) per 1000 hours
74 kWh
- Energy consumption (HDR) per 1000 hours
75 kWh
- LED backlight
yes
- Maximum memory card size
32 GB
- Package weight
18.3 kg
- Common interface Plus (CI+)
yes
- Smart TV
yes
Documents & Downloads
Datasheet
Datasheet 3735582 Thomson 65UG5X15 LED TV 164 cm 65 inch EEC E (A - G) Black
User & Safety Instructions
User & Safety Instructions 3735582 Thomson 65UG5X15 LED TV 164 cm 65 inch EEC E (A - G) Black
Description
The Google operating system 5.0 organizes your apps, subscriptions and favorite content clearly in a user-friendly interface. Create multiple user profiles and receive personalized recommendations tailored to the needs of each user. With access to over 400,000 films and series, intelligent voice control via Google Assistant and Google Cast for seamless streaming of compatible Smart devices, smart entertainment was never so convenient.
Experience the crisp clarity of 4K UHD resolution with four times as much detail as Full HD. Thanks to HDR10-support you enjoy improved contrast, lively colors and a balanced brightness, which brings life to every scene with breathtaking realism.
The ergonomic remote control provided has illuminated buttons and is therefore easy to use even with weak light. And thanks to the built-in Google Assistant, you can search for content, receive recommendations, or control compatible Smart home devices via voice command.
The integrated 3x tuner makes possible flexible reception via satellite, terrestrial antenna or cable and offers you access to your favorite stations. Thanks to the elegant, fixed middle stand the device can be set up in a space-saving way and also fits easily on smaller surfaces.
No matter whether you are streaming, surfing in the Internet or watching live television, the Thomson Google TV 65" UHD offers a effortless and high-quality entertainment experience every day.
This text is machine translated.
Features
- 4K Ultra-HD Direct LED Smart TV
- Google TV
- Dolby Audio
- Google cast
- Backlit remote control
- Favourites APP button
- Google assistant
Scope of delivery
- Remote control (batteries included)
- User manual.









