
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
220 V
1
LED (monochrome)
Built-in LED
10 W
10 W
3000 K
Warm white
800 lm
800 lm
IP65
Grey
Aluminium
(L x W x H) 140 x 137 x 49 mm
n.rel.
Yes
137 mm
49 mm
140 mm
Datasheet 2299680 Thorn ECO LEONIE 96631096 LED floodlight 10 W Warm white
User & Safety Instructions 2299680 Thorn ECO LEONIE 96631096 LED floodlight 10 W Warm white