
Number
Total (€ 35.29 / piece)
€ 35.29
plus VAT.
14-day return policy included
Highlights & Details
THRESHOLD RELAY KRS-E08 HRP 24 V AC/DC
- Interface technologyInterface componentThreshold relayThreshold monitoringThreshold voltageSwitching thresholdCoupling componentfixedSPDT-COBTR Netcom
Technical specifications
- Packaging type
Piece
- Product type
Threshold switch
- Type
110666
- Operating voltage
24 V AC
24 V DC
- Max. operating voltage
24 V AC
24 V DC
- Operating voltage
24, 24 V AC, V DC (max)
- Contact type
1 change-over
- Switching voltage (max.)
250 V AC
- Connection
Screw terminal
IP40
- Min. temperature
-10 °C
- Max. temperature
+50 °C
- Width
22.50 mm
- Height
61.30 mm
- Depth
60 mm
- Dim
(W x H x D) 22.50 x 61.30 x 60 mm
- Content
1 pc(s)
- Weight
70 g
- Factory colour
Grey
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2860528 Threshold switch 24, 24 V AC, V DC (max) 1 change-over Metz Connect 110666 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2860528 Threshold switch 24, 24 V AC, V DC (max) 1 change-over Metz Connect 110666 Piece 1 pc(s)
Description
The threshold relay is used for the switching of aggregates, pumps, fans, burners, etc. The relay switches on as soon as the input voltage reaches the switching threshold. If the input voltage falls below the switch-off threshold, the relay will switch off again. Connection with screw terminals, manual operating level, adjustable switch-on voltage and hysteresis.
This text is machine translated.
This text is machine translated.














