The ESWAP S PRO CONTROLLER - the latest product in the ESWAP family - is an advanced, modular game pad for competitive gamers looking for maximum precision and responsiveness on the Xbox Series X|S, Xbox One and PC (Windows 10, 11). Thanks to the highly modern T-MOD-technology, the mini-sticks of the controller can be replaced as often as desired. Say goodbye to the idea of having to dispose of your gamepad due to a defective mini-stick: Reload, Restart, Sustain with the ESWAP S PRO CONTROLLER. The controller has an updated ergonomic design for a completely new gaming experience, with industrial-quality components, free configuration and mapping software for use with Xbox and PC (Windows 10, 11) as well as an extensive ecosystem of additional modules (available separately). This product is an officially licensed Xbox device compatible with Xbox Series X|S, Xbox One and PC (Windows 10, 11).
THE PRECISION GAMEPAD FOR A TOP RANKING!
Finally, when you had to buy a new gamepad when all the ministicks were worn! Changing the mini-sticks is now child's play thanks to the hot-swap technology. Be prepared to move up in the leaderboards of your favorite games. And with this wired game pad, which is surgically accurate and incredibly responsive and is also officially licensed for Xbox Series X|S, Xbox One, and Windows. The ESWAP S PRO CONTROLLER was created for gamers who want to climb into the first league, and gives you the decisive plus point, which you need to triumph over their opponents and advance into the circle of the gaming elite.
IMPROVE YOUR ACCURACY OF HITS
The ESWAP S PRO CONTROLLER is designed to optimize your target accuracy using optimized next-generation analog mini-sticks (NXG) for improved precision and an extended service life of 2 million activations. No matter WAS happens, you will never be able to blame your gamepad, because it simply will not let you down!
FULL CONTROL OF THE DIAGONAL
They dominate the fighting and, thanks to the 4-stroke switch of the D-pad, can perform all diagonal movements precisely with an excellent response capability. Connect all your combinations incredibly fast and easily thanks to an ideal activation distance of just 0.45 mm.
SUPER-RESPONSIVE KEYS
You will definitely appreciate the advantages of the fast-reacting clicks that are possible with the controller's tact switch buttons. These are 64% faster than conventional membrane keys (as determined in laboratory tests) and are designed for more than 5 million activations. The response times are almost zero, as the activation distance of the buttons has been reduced to 0.3 mm.
YOU DECIDE
This gamepad requires no adjustments because it can adapt to you. With the ESWAP S PRO CONTROLLER, you can set the physical path of the triggers and their activation sensitivity. The controller can easily be adjusted to your personal preferences and your playing style!
YOUR OWN GAMING STYLE
You can adjust your playing style individually - thanks to two extremely convenient additional keys, which can be configured directly via the game pad itself and are present on the back side of the ESWAP S PRO CONTROLLER.
FULLY ADJUSTABLE
Easily configure all the settings of the ESWAP S PRO CONTROLLER: You can reassign the controls, set the sensitivity, edit the dead zones, import and export game profiles, and adjust the vibration strength. The Thrustmaster software is available for Windows and can be accessed directly from the Xbox menu!
This text is machine translated.