To celebrate the 10 th anniversary of the HOTAS Warthog joystick, Thrustmaster proudly presents the Viper HOTAS add-on grip: A replica of the renowned F-16C Viper joystick in the 1:1 scale.
The Viper HOTAS Add-On Grip contains a total of 19 action buttons, including two 8-way switches, a 4-way switch with push-button, a metal trigger, two push-buttons and two push-buttons for the little finger. In addition, the joystick has a 8-way "Point-of-view" head switch for realistic playback.
From its realistic size to the authentic perception when the buttons are pressed or the other control elements are used, the Viper HOTAS Add-On Grip was developed similar to the real control stick of the F-16C Viper fighter plane. Its extraordinary versatility, as well as its ability to adapt to the most varied applications of the fighter aircraft make the joystick the favorite of air weapons around the world. Due to the inclusion in the Digital Combat Simulator game by the DCS: F-16C Viper module (game and module sold separately), the Viper HOTAS Add-On Grip allows the players to master the sky and provide ground support.
The Viper HOTAS add-on grip is compatible with the following Thrustmaster joysticks: HOTAS Cougar, HOTAS Warthog and HOTAS Magnetic Base (sold separately).
This text is machine translated.