Thrustmaster presents the F/A-18C Hornet™ HOTAS Add-On Grip: Replica of the control stick from the legendary McDonnell Douglas F/A-18C Hornet™ in original size.
The joystick is compatible with all Thrustmaster HOTAS Cougar and HOTAS Warthog joystick bases (sold separately).
It was specially developed as a versatile flight companion and as a tribute to the famous multi-purpose fighter jet of the U.S. Navy and guarantees a unique flying experience – from the runway of an aircraft carrier to the airy heights.
With the settings of a fighter jet, targets in the air can be targeted at lightning speed and with maximum mobility.
As a bomber, the pilot can also monitor and neutralize ground targets with the joystick.
The versatility of the F/A-18C Hornet™ HOTAS Add-On Grip allows a wide range of actions and maneuvers.
In addition to the 8-way”Point of View” switch and the realistic 2-step trigger, the joystick has a large selection of impressive functions, including two 4-way switches with push button function, a 2-way push button and four additional push buttons (including two pinky push buttons).
The realistic pressure resistance of all buttons on the control stick is the result of extremely precise development work and has been closely linked to the real F/A-18C Hornet™ control stick — from component selection to production quality.
Thanks to natural integration in the fighter jet simulator game DCS (via the F/A-18C module) this control stick opens up unimagined possibilities for developing your own flight skills at every level: Control over the ground, air and water is in your hands.
REALISTIC
This 1:1-scale replica was developed on the model of the real F/A-18C Hornet™ control stick and officially licensed by Boeing. It is made of industrial quality materials.
The metal structure was inspired by the fighter jet control stick and reflects the original haptics and perception for perfect immersion in the game: At last one can fulfill his dream and become as realistic as possible to the fighter pilot.
VERSATILE
With 19 action buttons, including ultra-realistic 2-stage trigger and a versatile, complementary function selection, the F/A-18C Hornet™ HOTAS Add-On Grip lets you control the sky with ease and fly in all flight simulations devastating air-ground attacks.
It is also the perfect solution for players who want to try out space or classic flying games.
100% NATIVE TO DCS WORLD
Equipped with direct, native integration in the Digital Combat Simulator via the F/A-18C module, one experiences ergonomics and gaming comfort on the next level for the ultimate flying experience.
FULLY COMPATIBLE
The F/A-18C Hornet™ HOTAS Add-On Grip is compatible with Thrustmaster's joystick bases.
The choice of vintage style is perfect for players who want to use this joystick with the legendary HOTAS Cougar* Base. For a more modern look, the F/A-18C Hornet™ HOTAS Add-On Grip can also be used with the HOTAS Warthog* Base (*not included).
This text is machine translated.