Experience new dimensions of performance and realism with the Ferrari 488 GT3 wheel add-on. This brand new product, which has emerged from the cooperation between Thrustmaster and Ferrari, is a 1:1-replica of the steering wheel of the most successful racing car in the history of the brand with the Cavallino Rampante: The Ferrari 488 GT3. Designed specifically for the competition, the central front plate with carbon fiber casing and the total diameter of 31 cm of the steering wheel give a structure optimized for maximum performance. Stay at the center of the racing at any time and easily adjust your settings. This is taken care of by the practical 11 action buttons, the D-pad and the 4 encoders, which all correspond exactly to those of the original steering wheel. Thanks to the two quick-release mounting systems of the next generation the Ferrari 488 GT3 wheel add-on is standard (without adapter) compatible with all current and future Thrustmaster racing wheels.
CREATED FOR THE COMPETITION
The Ferrari 488 GT3 wheel add-on was developed especially for performance. It is distinguished by its optimized weight since the central front plate is clad with carbon fibers and has a diameter of 31 cm. Due to this design the driver can make optimal use of the performance of his racing wheel, by transmitting a detailed Force Feedback and enabling extreme driving precision. Both are crucial to the competition.
IMMERSION AND CONTROL
The Ferrari 488 GT3 Wheel add-on has 11 action buttons, a D-pad, 2 rotary encoders and 2 thumb encoders - all with the authentic feeling of the original steering wheel. With these the driver receives a lightning-fast control of the different settings - and the possibility of changing these in no time at all, so that he always has everything under control.
4 VERSATILE LEDs
The 4 LEDs at the top of the central front plate of the steering wheel give the driver different information, such as the speed, the opening of the box window and much more during the race. The two available modes (GT or Single-seater) allow the operator to adjust the LED behavior to the engine speed of the different vehicle types.
ADJUSTABLE MAGNETIC ROCKER SWITCHES
The new rocker switches with magnetic sensors enable clear and precise triggering and help to prevent driving errors. The position of the rocker switches can be adjusted for even more flexibility. There are 4 different configurations for an optimum use according to the preferences of the user.
BACKWARD AND NEXT-GEN COMPATIBILITY
The Ferrari 488 GT3 wheel add-on is standard compatible with all Thrustmaster racing wheels. Thanks to the two Quick Release holders the user can select the mounting, compatible with his racing wheel, without that an additional adapter is needed. This next-generation mounting system ensures a direct transmission between the steering wheel base and the steering wheel rim.
1:1-REPLICA OF THE LEGENDARY 488 GT3
True to original replica of the steering wheel by Ferrari's most successful car in history: The Ferrari 488 GT3, with more than 500 wins in GT championships and long-distance racing. This officially licensed steering wheel was developed especially in cooperation with Ferrari, to capture the fascination of the legendary racing car faithfully and to offer you an intensive and authentic racing experience.
CREATED FOR THE COMPETITION
Central front plate with carbon fiber covering and a diameter of 31 cm, for precise driving.
IMMERSION AND CONTROL
11 action buttons, D-pad, 2 rotary encoders, 2 thumb encoders.
4 VERSATILE LEDs
4 LEDs for racing information, with 2 modes: GT and single-seater.
ADJUSTABLE MAGNETIC ROCKER SWITCHES
Rocker switches with magnetic sensors and adjustable position.
BACKWARD AND NEXT-GEN COMPATIBILITY
Two Quick Release attachment systems included in delivery, natively compatible with all Thrustmaster steering wheel bases.
1:1-REPLICA OF THE LEGENDARY 488
Faithful original steering wheel replica, officially licensed by Ferrari.
This text is machine translated.