With the SimTask Steering Kit your racing wheel becomes part of the driver's cab of a heavy vehicle. SimTask is Thrustmaster's new range of driving simulators for heavy vehicles and agricultural machinery. The SimTask steering kit is a steering wheel mount, which enables you to bring your steering wheel in a flat position, Ideal for a realistic, immersive experience when operating heavy machines and vehicles. The rotating steering wheel knob gives you more agility, allowing you to operate a joystick or a switch lever with the other hand. Change from driving a racing car to operating heavy vehicles and agricultural machines in no time at all, because you can easily adjust the angle and the height of your steering wheel. The SimTask Steering Kit mounting system is compatible with Thrustmaster T128 and T248 racing wheels.
Developed for driving simulations with heavy vehicles
The SimTask Steering Kit is the ideal steering wheel mount for driving simulations with heavy vehicles. With it the steering wheel can be brought in a flat position, so that the player feels like operating agricultural machinery and heavy vehicles.
Breakthrough flexibility
The position of the steering wheel can be adjusted via three axes: Adjust the angle and height of the steering wheel simply and without any tools or disassembly. Quickly change from one position to another, from racing cars to running agricultural machinery, heavy vehicles and combines.
Rotating steering wheel knob
The SimTask steering kit contains a steering wheel knob, with which heavy machines can be operated with one hand, WAS increases maneuverability. With the other hand you can then operate the controls of the equipment or a switch lever.
Robust metal structure
The 100% metal construction is made from a 2 mm thick sheet steel and ensures robustness and a faithful reproduction of the driving feeling. The steering wheel knob is equipped with a steel axle that provides rigidity and long service life.
Simple table mounting
The SimTask Steering Kit is equipped with a clamping system, which is suitable for desks with thicknesses from 15 mm to 50 mm. The steering wheel knob can be mounted simply and without tools on the steering wheel.
Compatible with T128 and T248 racing wheels
The bracket is compatible with the Thrustmaster racing wheels T128 and T248. Transform your desk into a realistic, versatile cockpit! For an even more comprehensive driving experience of agricultural machines, the SimTask Steering Kit is the perfect supplement to the SimTask FarmStick.
Developed for driving simulations with heavy vehicles
Flat steering wheel position for a realistic feeling of driving with heavy vehicles.
Breakthrough flexibility
Tilt and height adjustable for car racing and agricultural simulators.
Rotating steering wheel knob
One-handed operation for more agility
Robust metal structure
Relaxed driving experience and a long life.
Simple table mounting
Table clamp system (for thicknesses from 15 mm to 50 mm).
Compatible with T128 and T248 racing wheels
Adjustment of the T128 and T248 racing wheels to the operation of heavy vehicles.
This text is machine translated.