
Thrustmaster T.Flight U.S. Air Force Edition-DTS Over-ear headset
Highlights & Details
- Officially licensed by the U.S. Air Force, the T.Flight U.S. Air Force Edition DTS features a spectacular design inspired by the pilots' real headsets
- Enjoy an improved sound quality over the entire frequency range and an absolutely realistic 3D audio with the DTS Headphone:X-technology
- 50 mm analyzer drivers enable crystal-clear sound playback
- A successful combination of audio performance and comfort, with memory foam ear cushions and a gel layer for effective passive sound insulation
- The metal headband gives the headset an authentic look and provides excellent durability
- The T.Flight U.S. Air Force Edition DTS features a detachable, high-performance, one-way, noise-cancelling microphone and an inline controller that allows the user to control and activate / deactivate the microphone
- The accompanying replaceable faceplates enable the headset to be designed individually
- Compatible with PC, PlayStation, Xbox, Nintendo switch and Mac, as well as with tablets and smartphones (call functions included)
Technical specifications
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Use
Gaming
- Headphone features
Headset
Volume control
Microphone mute
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Corded (1075100)
- Sound pressure
116 dB
- Factory colour
Grey
- Weight
445 g
- Type
Retail
- Type
Closed-back
- Call management
Yes (if supported by phone type)
- Cable length
3 m
- Headphones model
T.Flight U.S. Air Force Edition-DTS
- Suitable for
Android
iOS
Nintendo Switch
PC
PS4
Xbox One
- Width
200 mm
- Height
120 mm
- Depth
220 mm
- Headband-type
Overhead
- Earphone type
Over-the-ear
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3088096 Thrustmaster T.Flight U.S. Air Force Edition-DTS Over-ear headset Corded (1075100) Stereo Grey Headset, Volume control,
Description
SUPERIOR TONE ACCURACY
An ultra-realistic hearing experience, which justifies the demands of the developers, thanks to a stable frequency response curve for a balanced audio balance and precise sound playback.
PERFORMANCE AND EXACT SOUND REPRODUCTION
Sound pressure level of 116 ± 3 dB, for extraordinary distortion values and outstanding precision.
HIGH-PERFORMANCE MICROPHONE
The T.Flight U.S. Air Force Edition DTS features a one-way microphone that is focused only on your voice to enable effective communication with your teammates. The microphone is removable and adjustable and easily fits to all head sizes and shapes.
COMFORT MEETS PERFORMANCE
The ear cushions are made of memory foam with a gel layer, which adjusts itself to all ear sizes and shapes and provides for an excellent wearing comfort.
QUALITY MATERIALS
The metal frame of the head strap contributes to the realistic appearance of the headset and provides for an excellent durability, while the padded headband cushion made of leather provides for a high-quality aesthetic finish.
UNIVERSAL COMPATIBILITY
The T.Flight U.S. Air Force Edition DTS offers full compatibility: It can be used with PC, PlayStation, Xbox, Nintendo switch and Mac. It is also compatible with tablets and smartphones (including call functions).
OPTIMAL SOUND THANKS TO DTS
The DTS technology, included in this headset provides a more intensive gaming experience through the DTS Headphone:X surround sound optimization. This more advanced reproduction of ambient noise gives you a significant advantage when it comes to getting your best performance.
This text is machine translated.
Scope of delivery
- Thrustmaster T.flight U.S. air force Edition-DTS over EAR headset
- Microphone
- Protective cover for microphone connection
- 4 x additional decorative front panels
- Quick start guide
- DTS Headphone:X-Code (for Xbox® and PC)
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones




